Analog Devices ADSP-2185LBST-115

DSP Microcomputer, 100-LEAD TQFP, 100, 3.6 V (max.), 2.4 V (min.), 0.4 V (max.)
$ 29.62

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2185LBST-115.

RS (Formerly Allied Electronics)

Datasheet31 pages27 years ago

DigiKey

Inventory History

3 month trend:
-0.94%

Alternate Parts

Price @ 1000
$ 29.62
$ 26.95
Stock
86,023
110,468
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
80 kB
80 kB
Max Frequency
28.8 MHz
28.8 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-2183BSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-128
Analog DevicesADSP-2183KSTZ-210
DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 26.32MHz, CMOS, PQFP128

Descriptions

Descriptions of Analog Devices ADSP-2185LBST-115 provided by its distributors.

DSP MICROCOMPUTER, 100-LEAD TQFP, 100, 3.6 V (MAX.), 2.4 V (MIN.), 0.4 V (MAX.)
Digital Signal Processor, 16-Ext Bit, 450MHz, CMOS, PBGA529
LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
IC DSP CONTROLLER 16BIT 100LQFP
ADSP-21xx Surface Mount Fixed Point Non-RoHS Compliant digital signal processor -40C~85C External 28.8MHz 3.30V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2185LBST-115
  • ADSP2185LBST115