Analog Devices ADSP-2183BST-115

IC 24-BIT, 14.4 MHz, OTHER DSP, PQFP128, METRIC, PLASTIC, TQFP-128, Digital Signal Processor
$ 32.59

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2183BST-115.

Augswan

Datasheet31 pages25 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 32.59
$ 34.63
Stock
104,125
88,306
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
128
128
Data Bus Width
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
80 kB
80 kB
Max Frequency
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-2185LKST-115
DSP Microcomputer Digital Signal Processor, 24-Ext Bit, CMOS, PQFP100
Analog DevicesADSP-2185LBST-115
DSP MICROCOMPUTER, 100-LEAD TQFP, 100, 3.6 V (MAX.), 2.4 V (MIN.), 0.4 V (MAX.)
Analog DevicesADSP-2185LBSTZ-210
Float Pt Digital Signal Processor -Dsp, 16 Bit, 52.5Mhz, Lqfp-100
Texas InstrumentsTMS320LC548PGE-66
Digital Signal Processor 144-LQFP -40 to 100
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128
Texas InstrumentsTMS320VC5407PGE
3.3V Host Interface,McBSP,UART 16bit TMS320 80KB ROM 256KB 1.5V 3.6V 120MHz QFP , 1.45mm

Descriptions

Descriptions of Analog Devices ADSP-2183BST-115 provided by its distributors.

IC 24-BIT, 14.4 MHz, OTHER DSP, PQFP128, METRIC, PLASTIC, TQFP-128, Digital Signal Processor
DSP MICROCOMPUTER, 128-LEAD LQFP, 128, 3.6 V (MAX.), 2.4 V (MIN.), 0.4 V (MAX.)
DSP Microcomputer / DSP Fixed-Point 16bit 28.8MHz 52MIPS 128-Pin LQFP
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, CMOS, PBGA400

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP 2183BST 115
  • ADSP-2183-BST-115
  • ADSP-2183BST115
  • ADSP2183-BST-115
  • ADSP2183BST-115
  • ADSP2183BST115