Texas Instruments SM320C32PCMM50EP

Enhanced Product Digital Signal Processor 144-QFP -55 to 125
$ 118.056
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320C32PCMM50EP.

Texas Instruments

Datasheet45 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages27 years ago

Sierra IC

CAD Models

Download Texas Instruments SM320C32PCMM50EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 118.056
$ 102.73
Stock
166,759
614
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
144
144
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
2 kB
2 kB
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320C32-PCM-50
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP144
Texas InstrumentsTMS320C32 PCM60
Serial Port 144-BQFP RAM 320C32 digital signal processor 5.25V 225mA 5.482996g 60MHz
Analog DevicesADSP-2181KSZ-160
DSP Fixed-Point 16bit 40MHz 40MIPS 128-Pin MQFP Tray / IC DSP CONTROLLER 16BIT 128QFP
Texas InstrumentsTMS320C6722RFP200
DSP Floating PT 32-Bit/64-Bit 200MHz 200MIPS 144-Pin HTQFP

Descriptions

Descriptions of Texas Instruments SM320C32PCMM50EP provided by its distributors.

Enhanced Product Digital Signal Processor 144-QFP -55 to 125
DSP Floating-Point 32bit 50MHz 25MIPS 144-Pin PQFP Tray
Serial Port 144-BQFP NRND (Last Updated: 1week ago) 320C32 digital signal processor 5.25V 475mA 4.1mm 50MHz
IC DGTL SIGNAL PROCESSOR 144-QFP
V62/03616-01Xe -320C32, Floating-Pt,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.