Texas Instruments TMS320BC52PJA57

DSP Fixed-Point 16bit 57MHz 28.5MIPS 100-Pin PQFP
$ 22.084

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320BC52PJA57.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet95 pages11 years ago
Technical Drawing1 page27 years ago
Datasheet38 pages28 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320BC52PJA57 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.084
$ 7.808
$ 7.808
Stock
153,379
172,937
172,937
Authorized Distributors
2
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
100
100
100
Data Bus Width
16 b
16 b
16 b
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTMS320C203PZ80
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
Texas InstrumentsTMS320LC203PZA
Fixed Point Digital Signal Processor -Dsp 16 Bit 40.96Mhz Lqfp-100
Texas InstrumentsTMS320C203PZA
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 40MHZ, LQFP-100

Descriptions

Descriptions of Texas Instruments TMS320BC52PJA57 provided by its distributors.

DSP Fixed-Point 16bit 57MHz 28.5MIPS 100-Pin PQFP
DSP FLOATING PT 16BIT 57MHZ 28.5MIPS 100PQFP
2.0625KB 57MHz SSP QFP-100 SMD mount
DSP, 16-BIT SIZE, 16-EXT BIT, 57

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.