Texas Instruments TMS320C32-PCM-50

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP144

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C32-PCM-50.

Texas Instruments

Datasheet45 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet45 pages28 years ago

Augswan

Newark

iiiC

Jameco (USA)

Related Parts

Texas InstrumentsSM320C32PCMM50EP
Enhanced Product Digital Signal Processor 144-QFP -55 to 125
Texas InstrumentsTMS320C31PQL60
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PQFP132
Texas InstrumentsTMS320BC53PQA57
MULTIPLE Contains Lead Surface Mount GULL WING digital signal processor 85C 8.1kB 57MHz 24.13mm
Analog DevicesADSP-2181KS-115
DSP, S-128, 128, 5.5 V (MAX.), 12 MA (IDLE) (TYP.), 65 MA (DYNAMIC) (TYP.)
Texas InstrumentsTMS320BC53PQ57
TMS320C5x MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 8.1kB 57MHz 24.13mm

Descriptions

Descriptions of Texas Instruments TMS320C32-PCM-50 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP144
TMS320C3x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 2kB 25MHz 5.482996g
DSP Floating-Point 32-Bit 50MHz 25MIPS 144-Pin PQFP
5V Serial Port 32bit 2KB EXTERNAL 4.75V 5.25V 50MHz QFP SMD mount 3.6mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C32-PCM50
  • TMS320C32PCM50