Analog Devices ADSP-2181KST-133

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
$ 34.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2181KST-133.

Augswan

Datasheet32 pages28 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 34.57
$ 60.372
Stock
296,718
150,244
Authorized Distributors
1
5
Case/Package
LQFP
TQFP
Number of Pins
128
128
Data Bus Width
-
16 b
Interface
-
SSP, Serial
Memory Type
-
RAM
Memory Size
-
-
RAM Size
80 kB
80 kB
Max Frequency
-
33.3 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADSP-2185KST-115
DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 16.67MHz, CMOS, PQFP100
Analog DevicesADSP-2183BST-115
IC 24-BIT, 14.4 MHz, OTHER DSP, PQFP128, METRIC, PLASTIC, TQFP-128, Digital Signal Processor
Texas InstrumentsTMS320C54CSTPGE
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-LQFP
Analog DevicesADSP-2183BSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-128
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128
Texas InstrumentsTMS320VC5407PGE
3.3V Host Interface,McBSP,UART 16bit TMS320 80KB ROM 256KB 1.5V 3.6V 120MHz QFP , 1.45mm

Descriptions

Descriptions of Analog Devices ADSP-2181KST-133 provided by its distributors.

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
DSP Microcomputer / DSP Fixed-Point 16bit 33.3MHz 33.3MIPS 128-Pin LQFP
DSP, ST-128, 128, 5.5 V (MAX.), 12 MA (IDLE) (TYP.), 65 MA (DYNAMIC) (TYP.)
TQFP-128(14x20) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Processor (DSP/DSC)
24-BIT 16.67 MHz OTHER DSP PQFP128
DSP W/LARGE RAM, 33MIPS C GRDE, TQFP
IC DSP CONTROLLER 16BIT 128TQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2181-KST-133
  • ADSP2181-KST133
  • ADSP2181KST-133
  • ADSP2181KST133