Analog Devices ADSP-2181BSZ-133

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
$ 60.372
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2181BSZ-133.

Newark

Datasheet32 pages28 years ago
Datasheet35 pages28 years ago
Datasheet35 pages28 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+57.81%

CAD Models

Download Analog Devices ADSP-2181BSZ-133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.372
$ 34.57
Stock
141,452
286,796
Authorized Distributors
5
1
Case/Package
TQFP
LQFP
Number of Pins
128
128
Data Bus Width
16 b
-
Interface
SSP, Serial
-
Memory Type
RAM
-
Memory Size
-
-
RAM Size
80 kB
80 kB
Max Frequency
33.3 MHz
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-2181BSZ-133.

Related Parts

Texas InstrumentsTMS320C6720BRFP200
C67x floating-point DSP - 200MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Texas InstrumentsTMS320C6722BRFP200
C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Texas InstrumentsTMS320C6726BRFP266
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90

Descriptions

Descriptions of Analog Devices ADSP-2181BSZ-133 provided by its distributors.

DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
IC DSP CONTROLLER 16BIT 128QFP / DSP Fixed-Point 16bit 33.3MHz 40MIPS 128-Pin MQFP Tray
Integrated Circuit DSP Microcomputer; 25MHz; 4.5-5.5V; 0+70 deg.C; THT; TQFP128
Synchronous Serial Port (SSP) 128-BFQFP RAM PRODUCTION (Last Updated: 5days ago) digital signal processor 5.5V 3.4mm 33.3MHz 80kB
MICROCOMPUTER, 16BIT 33MIPS, SMD; Series:ADSP-21xx; No. of Bits:16; Frequency:33.3MHz; Supply Voltage:5V; Embedded Interface Type:SSI; No. of MIPS:40; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFP; No. of Pins:128; MSL:MSL 3 - 168 hours; Base Number:2181; Core Frequency Typ:33.3MHz; DSP Type:Static CMOS Technology; External Supported Memory:EPROM; Interface:Host Port, Serial; Interface Type:Serial; Package / Case:MQFP; RAM Memory Size:80KB; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2181BSZ-133.
  • ADSP2181BSZ-133
  • ADSP2181BSZ133