Texas Instruments TMS320C6722BRFP200

C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
$ 15.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6722BRFP200.

Texas Instruments

Datasheet118 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet38 pages19 years ago
Datasheet34 pages21 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments TMS320C6722BRFP200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMSDC6722BRFPA225
C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105
Texas InstrumentsTNETV2507ANPGE
Fixed-Point Digital Signal Processor 144-LQFP -40 to 85
Texas InstrumentsTNETV2501INPGF
Low power C55x fixed point DSP- up to 300MHz 176-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TMS320C6722BRFP200 provided by its distributors.

C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
DSP Floating-Point 32bit/64bit 200MHz 1600MIPS 144-Pin HTQFP EP Tray
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 25MHz, CMOS, PQFP144
3.3V EBI,EMI,I2C,McASP,SPI 32bit,64bit C67x 128KB ROM 384KB 1.14V 3.47V 200MHz QFP 1.05mm
EBI/EMI I2C McASP SPI 144-TQFP Exposed Pad RAM ROM SDR SDRAM ACTIVE (Last Updated: 2days ago) digital signal processor 1.20V 1.028804g 200MHz 128kB
Digital Signal Processor (DSP) IC; Series:C672x; DSP Type:Floating Point; Core Frequency Typ:225MHz; Memory Size, RAM:256KB; External Memory Supported:SDRAM, SRAM, NAND Flash; Interface:I2C, SPI; Supply Voltage Min:1.14V ;RoHS Compliant: Yes
DSP, C6000, FLOATING POINT, HTQFP144; Series:TMS320; DSP Type:Floating Point; MMAC:400; Typ Core Frequency:200MHz; Memory Size, RAM:128KB; Cache on Chip L1/L2 Memory:32KB; External Supported Memory:SDRAM, Async NOR Flash, SRAM, NAND Flash; Interface Type:I2C, SPI; Voltage, Supply Min:3.13V; Voltage, Supply Max:3.47V; Termination Type:SMD; Case Style:HTQFP; No. of Pins:144; Operating Temperature Range:0°C to +90°C; Base Number:320; Frequency:200MHz; IC Generic Number:320C6722

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.