Analog Devices ADSP-2181BSTZ-133

DSP Fixed-Point 16-Bit 33.3MHz 33.3MIPS 128-Pin TQFP
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2181BSTZ-133.

Upverter

Datasheet32 pages28 years ago
Technical Drawing1 page21 years ago

Augswan

iiiC

CAD Models

Download Analog Devices ADSP-2181BSTZ-133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.372
$ 60.372
Stock
159,849
141,452
141,452
Authorized Distributors
0
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Data Bus Width
16 b
16 b
16 b
Interface
RS-232
SSP, Serial
SSP, Serial
Memory Type
ROMless
RAM
RAM
Memory Size
80 kB
-
-
RAM Size
80 kB
80 kB
80 kB
Max Frequency
33.3 MHz
33.3 MHz
33.3 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Related Parts

Analog DevicesADSP-2171BSTZ-133
DSP Fixed-Point 16-Bit 33.33MHz 33MIPS 128-Pin TQFP
Texas InstrumentsTMS320C6720BRFP200
C67x floating-point DSP - 200MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Texas InstrumentsTMS320C6722BRFP200
C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Texas InstrumentsTMS320C6726BRFP266
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90

Descriptions

Descriptions of Analog Devices ADSP-2181BSTZ-133 provided by its distributors.

DSP Fixed-Point 16-Bit 33.3MHz 33.3MIPS 128-Pin TQFP
Synchronous Serial Port (SSP) 128-LQFP ROMless PRODUCTION (Last Updated: 1week ago) digital signal processor 5.5V 1.5mm 33.3MHz 80kB
The ADSP-2181 is a single-chip microcomputer optimized for digital signal processing (DSP) and other high speed numeric processing applications. The ADSP-2181 combines the ADSP-2100 family base architecture(three computational units, data address generators and a program sequencer) with two serial ports, a 16-bit internal DMA port, a byte DMA port, a programmable timer, Flag I/O, extensive interrupt capabilities, and on-chip program and data memory. The ADSP-2181 integrates 80K bytes of on-chip memory configured as 16K words (24-bit) of program RAM, and 16K words (16-bit) of data RAM. Power-down circuitry is also provided to meet the low power needs of battery operated portable equipment. The ADSP-2181 is available in 128-pin TQFP and 128- pin PQFP packages. In addition, the ADSP-2181 supports new instructions, which include bit manipulations-bit set, bit clear, bit toggle, bit test- new ALU constants, new multiplication instruction (x squared), biased rounding, result free ALU operations, I/O memory transfers and global interrupt masking for increased flexibility. Fabricated in a high speed, double metal, low power, CMOS process, the ADSP-2181 operates with a 30 ns instruction cycle time. Every instruction can execute in a single processor cycle. The ADSP-2181's flexible architecture and comprehensive instruction set allow the processor to perform multiple operations in parallel. In one processor cycle the ADSP-2181 can: Generate the next program address Fetch the next instruction Perform one or two data moves Update one or two data address pointers Perform a computational operation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2181-BSTZ-133
  • ADSP-2181BSTZ-133.
  • ADSP2181BSTZ-133
  • ADSP2181BSTZ133