Analog Devices ADSP-2181BST-115

DSP Microcomputer, 128-LEAD PQFP, 128, 5.5 V (max.), 2.4 V (min.), 0.4 V (max.)
$ 36.3

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2181BST-115.

Arrow Electronics

Datasheet32 pages28 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.40%

Alternate Parts

Price @ 1000
$ 36.3
$ 40.41
$ 40.41
Stock
108,604
106,639
106,639
Authorized Distributors
1
1
1
Case/Package
TQFP
LQFP
LQFP
Number of Pins
128
128
128
Data Bus Width
16 b
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
80 kB
80 kB
80 kB
Max Frequency
28.8 MHz
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTMS320C6720BRFP200
C67x floating-point DSP - 200MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Texas InstrumentsTMS320C6722BRFP200
C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Texas InstrumentsTMS320C6726BRFP266
C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90
Texas InstrumentsTAS3208PZP
Dual Core Digital Audio Processor 100-HTQFP -20 to 70
Texas InstrumentsTMSDC6722BRFPA225
C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105
Texas InstrumentsTMS320C6726RFP250
DSP Floating-Point 32-Bit/64-Bit 250MHz 250MIPS 144-Pin HTQFP EP

Descriptions

Descriptions of Analog Devices ADSP-2181BST-115 provided by its distributors.

DSP MICROCOMPUTER, 128-LEAD PQFP, 128, 5.5 V (MAX.), 2.4 V (MIN.), 0.4 V (MAX.)
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, CMOS, PDFP120
MULTIPLE Surface Mount GULL WING QUAD DSP 85C 80kB 28.8MHz 20mm
DSP W/LARGE RAM, 28.8MIPS I GRDE, TQFP
IC DSP CONTROLLER 16BIT 128TQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2181BST-115