Texas Instruments TAS3208PZP

3.3V AAI,DAI,I2C,I2S,O 30.3KB 135MHz HTQFP-100 Fixed mounting,SMD mount
$ 11.655
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3208PZP.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet79 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

Farnell

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS3208PZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.655
$ 10.136
$ 10.136
Stock
228,506
284,816
284,816
Authorized Distributors
2
2
2
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
4
-
-
Number of GPIO
-
-
-
Interface
DAI, I2C
DAI, I2C
DAI, I2C
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-20 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
Memory Type
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TAS3208PZP provided by its distributors.

3.3V AAI,DAI,I2C,I2S,O 30.3KB 135MHz HTQFP-100 Fixed mounting,SMD mount
AAI/O DAI/O I2C I2S 100-TQFP Exposed Pad ACTIVE (Last Updated: 4days ago) TAS3208 digital signal processor 3.6V 200mA 505.386949mg 135MHz
IC, DGTL AUDIO PROCESSOR 100HTQFP; No. of Channels:4; Output Power:24mW; Supply Voltage Range:3V to 3.6V; THD + N:-82dB @ AVDD=3.3V; Operating Temperature Range:-20°C to +70°C; Amplifier Case Style:TQFP; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:3208; Package / Case:HTQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.