Texas Instruments TMS320BC53PQ57

TMS320C5x MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 8.1kB 57MHz 24.13mm
$ 44.415

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320BC53PQ57.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages28 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320BC53PQ57 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.415
$ 26.37
$ 26.37
Stock
186,216
151,851
151,851
Authorized Distributors
2
2
2
Case/Package
PQFP
PQFP
PQFP
Number of Pins
132
132
132
Data Bus Width
16 b
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
32 kB
-
-
RAM Size
8.1 kB
-
-
Max Frequency
57 MHz
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesADSP-2171BSZ-133
DSP Fixed-Point 16-Bit 33.33MHz 33MIPS 128-Pin MQFP
Texas InstrumentsTMS320C31PQL60
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PQFP132
Analog DevicesADSP-2181KS-115
DSP, S-128, 128, 5.5 V (MAX.), 12 MA (IDLE) (TYP.), 65 MA (DYNAMIC) (TYP.)
Texas InstrumentsV62/03616-01XE
Enhanced Product Digital Signal Processor 144-QFP -55 to 125
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 12.288MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments TMS320BC53PQ57 provided by its distributors.

TMS320C5x MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 8.1kB 57MHz 24.13mm
DSP Floating-Point 16-Bit 57MHz 28.5MIPS 132-Pin BQFP
Digital Signal Processor 132-BQFP
16-BIT 57.14 MHz OTHER DSP PQFP132
TMS320C53PQ - 132QFP - 57MHZ - BOOT CODE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320BC53 PQ57