Texas Instruments TMS320C31PQL60

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PQFP132

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C31PQL60.

Texas Instruments

Datasheet51 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages15 years ago
Technical Drawing2 pages27 years ago

iiiC

DigiKey

Jameco (USA)

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments TMS320C31PQL60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320BC53PQA57
DSP Floating-Point 16bit 57MHz 28.5MIPS 132-Pin BQFP
Analog DevicesADSP-2171BSZ-133
DSP Fixed-Point 16-Bit 33.33MHz 33MIPS 128-Pin MQFP
Texas InstrumentsTMS320BC53PQ57
TMS320C5x MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 8.1kB 57MHz 24.13mm
Analog DevicesADSP-2181KS-115
DSP, S-128, 128, 5.5 V (MAX.), 12 MA (IDLE) (TYP.), 65 MA (DYNAMIC) (TYP.)
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 12.288MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments TMS320C31PQL60 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PQFP132
TMS320C3x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 8kB 60MHz 24.13mm
DSP Floating-Point 32-Bit 60MHz 30MIPS 132-Pin BQFP
Digital Signal Processor 132-BQFP 0 to 85
Digital Signal Processor IC; Series:TMS320C3x; DSP Type:Floating Point; Package/Case:132-BQFP; Frequency:30MHz; Frequency Max:30MHz; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage:5V RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C31PQL-60
  • TMS320C31PQL60.