Analog Devices ADSP-2181KS-115

DSP, S-128, 128, 5.5 V (max.), 12 ma (idle) (typ.), 65 ma (dynamic) (typ.)
$ 33.06

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2181KS-115.

RS (Formerly Allied Electronics)

Datasheet32 pages28 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTMS320BC53PQ57
DSP Floating-Point 16-Bit 57MHz 28.5MIPS 132-Pin BQFP
Texas InstrumentsV62/03616-01XE
Enhanced Product Digital Signal Processor 144-QFP -55 to 125
Texas InstrumentsTMS320C31PQL60
DSP Floating-Point 32-Bit 60MHz 30MIPS 132-Pin PQFP
Texas InstrumentsTMS320BC53PQA57
MULTIPLE Contains Lead Surface Mount GULL WING digital signal processor 85C 8.1kB 57MHz 24.13mm
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 12.288MHz, CMOS, PQFP100

Descriptions

Descriptions of Analog Devices ADSP-2181KS-115 provided by its distributors.

DSP, S-128, 128, 5.5 V (MAX.), 12 MA (IDLE) (TYP.), 65 MA (DYNAMIC) (TYP.)
MQFP-128(14x20) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, CMOS, PDFP120
MULTIPLE Surface Mount GULL WING QUAD DSP 70C 80kB 28.8MHz 28mm
DSP W/LARGE RAM, 28.8MIPS C GRDE, PQFP
IC DSP CONTROLLER 16BIT 128PQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2181KS-115
  • ADSP2181KS115