Texas Instruments TMS320F28016PZS

C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM, CAN 100-LQFP -40 to 125
$ 7.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28016PZS.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet147 pages11 years ago
Datasheet146 pages13 years ago
Datasheet146 pages14 years ago
Datasheet145 pages14 years ago
Datasheet140 pages18 years ago
Datasheet16 pages24 years ago
Technical Drawing2 pages27 years ago

element14 APAC

SHENGYU ELECTRONICS

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F28016PZS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Analog DevicesADSP-21477KSWZ-1A
DSP Floating-Point 32-Bit/40-Bit 200MHz 200MIPS 100-Pin LQFP EP Tray
NXP SemiconductorsDSPB56374AF
DSP56K/Symphony MULTIPLE Surface Mount Audio Processor DSP 0C~70C TA ROM (84kB) 149.9MHz 14mm
NXP SemiconductorsDSPB56725AF
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 200MHz, CMOS, PQFP80

Descriptions

Descriptions of Texas Instruments TMS320F28016PZS provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM, CAN 100-LQFP -40 to 125
32KB 1.71V~1.89V Other series 60MHz 35 LQFP-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Digital Signal Controller (DSC) IC; Series:C2000 - F28x Fixed-point Series; MMAC:60; Core Frequency Typ:60MHz; Memory Size, Flash:32KB; Interface:CAN, I2C, SCI, SPI; Core Supply Voltage:1.8V; Supply Voltage Min:3.14V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.