Analog Devices ADSP-21061LKS-176

DSP Floating-Point 32bit 44MHz 50MIPS 240-Pin MQFP Tray
$ 50.42

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21061LKS-176.

SHENGYU ELECTRONICS

Datasheet52 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 50.42
$ 94.655
$ 94.655
Stock
161,373
158,713
158,713
Authorized Distributors
1
2
2
Case/Package
-
QFP
QFP
Number of Pins
240
240
240
Logic Function
-
-
-
Frequency
44 MHz
44 MHz
44 MHz
Interface
-
SSP, Serial
SSP, Serial
Memory Size
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Related Parts

NXP SemiconductorsMPC850DSLCZQ50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
NXP SemiconductorsMPC850DSLVR50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
NXP SemiconductorsMPC850DEVR50BU
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 50MHz 3.3V/5V 256-Pin BGA Tray
MCU 32-bit AT91 ARM7TDMI RISC ROMLess 3.3V 176-Pin BGA
Texas InstrumentsPCI2250PGF
32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 176-LQFP 0 to 70

Descriptions

Descriptions of Analog Devices ADSP-21061LKS-176 provided by its distributors.

DSP Floating-Point 32bit 44MHz 50MIPS 240-Pin MQFP Tray
MQFP-240-EP(32x32) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Synchronous Serial Port (SSP) 240-BFQFP Exposed Pad COMMERCIAL S-PQFP-G240 digital signal processor 3.3V 32mm 44MHz External

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21061LKS176