Analog Devices ADR510ARTZ-REEL7

V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R / IC VREF SHUNT 1V SOT23-3
$ 1.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR510ARTZ-REEL7.

Farnell

Datasheet12 pages18 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
+1.62%

CAD Models

Download Analog Devices ADR510ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR512ARTZ-REEL7
V-Ref Precision 1.2V 10mA 3-Pin SOT-23 T/R
Analog DevicesADR512WARTZ-R7
IC VREF SHUNT 0.67% SOT23-3 / Shunt Voltage Reference IC Fixed 1.2V V ±0.67% 10 mA SOT-23-3
Analog DevicesADR1581ARTZ-REEL7
V-Ref Precision 1.25V 10mA Automotive 3-Pin SOT-23 T/R
Analog DevicesLM4040CEM3-5.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Texas InstrumentsLM4040BIM3-5.0
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040CIM3X-5.0
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Descriptions

Descriptions of Analog Devices ADR510ARTZ-REEL7 provided by its distributors.

V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R / IC VREF SHUNT 1V SOT23-3
VOLTAGE REFERENCE, 1V; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Diode Case Style:SOT-23
Designed for space critical applications, the ADR510 is a low voltage (1.000 V), precision shunt-mode voltage reference in an ultracompact (3 mm × 3 mm) SOT-23-3 package. The ADR510 features low temperature drift (70 ppm/°C), high accuracy (±0.35%), and ultralow noise (4 µV p-p) performance. The ADR510 advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from 100 µA to a maximum of 10 mA. This low operating current and ease of use make the ADR510 ideally suited for handheld battery-powered applications. A TRIM terminal is available on the ADR510 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors. Applications Precision data acquisition systems Battery-powered equipment Cellular phone Notebook computer GPS 3 V/5 V, 8-/12-bit data converters Portable medical instruments Industrial process control systems Precision instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR510ARTZ-REEL7.
  • ADR510ARTZ-REEL7..
  • ADR510ARTZREEL7