
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADR440ARMZ-REEL7 | 8,634 | 1 | Tape & Reel | 6h | |||||||
| DigiKey | 505-ADR440ARMZ-REEL7CT-ND | 2,166 | 1 | Cut Tape | ||||||||
| Newark | ADR440ARMZ-REEL7 | 0 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADR440ARMZ-REEL7 | 0 | 1K | |||||||||
| Farnell | ADR440ARMZ-REEL7 | 0 | 1 | Cut Tape | 11h |
Download Analog Devices ADR440ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADR440ARMZ-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: