What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADR439BR

V-Ref Precision 4.5V 30mA 8-Pin SOIC N Tube
$ 5.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR439BR.

Analog Devices

Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

DigiKey

Inventory History

3 month trend:
-0.39%

Related Parts

Texas InstrumentsLM4140ACM-1.0/NOPB
V-Ref Precision 1.024V 8mA 8-Pin SOIC N Rail
Texas InstrumentsLM4140ACM-4.1/NOPB
230¦ÌA Fixed 8mA 4.096V 1.8V 4.096V 5.5V 195mV 35ppm/mA 200ppm/V SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM4140ACM-2.5/NOPB
V-Ref Precision 2.5V 8mA 8-Pin SOIC N Rail
Analog DevicesMAX6174AASA+
V-Ref Precision 4.096V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 4.096V 8SOIC
Analog DevicesMAX6176AASA+T
EAR99 MAX6176 Tape & Reel (TR) 2012 voltage reference device 700muA 40V 29muVrms 3ppm/C
Analog DevicesADR02BR
Ultracompact Precision10 V/5 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC

Descriptions

Descriptions of Analog Devices ADR439BR provided by its distributors.

V-Ref Precision 4.5V 30mA 8-Pin SOIC N Tube
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADR43x series is a family of XFET voltage references featuring low noise, high accuracy, and low temperature drift performance. Using Analog Devices, Inc., patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR43x is minimized. The XFET references operate at lower current (800 µA) and supply headroom (2 V) than buried Zener references. Buried Zener references require more than 5 V headroom for operations. The ADR43x XFET references are the only low noise solutions for 5 V systems. The ADR43x family has the capability to source up to 30 mA of output current and sink up to 20 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance. The ADR43x is available in 8-lead MSOP and narrow SOIC packages. All versions are specified over the extended industrial temperature range of −40°C to +125°C. Applications Precision data acquisition systems High resolution data converters Medical instruments Industrial process control systems Optical control circuits Precision instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated