Analog Devices ADR02BR

Ultracompact Precision10 V/5 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC
$ 3.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR02BR.

Augswan

Datasheet20 pages14 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR02BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6143AASA50+
Voltage References High-Precision Voltage Reference with Temperature Sensor
Analog DevicesLT1634BCS8-5#PBF
Voltage Reference, Precision Micropower, Shunt - Fixed, Lt1634 Series, 5V, Nsoic-8
Analog DevicesLT1634BIS8-5#PBF
V-Ref Precision 5V 30mA 8-Pin SOIC N
Analog DevicesLT1461BIS8-5#PBF
VOLT REF, 5V, SOIC-8, -40 TO 85DEG C; Available until stocks are exhausted
Texas InstrumentsLM336BMX-5.0/NOPB
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Texas InstrumentsLM336MX-5.0
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADR02BR provided by its distributors.

Ultracompact Precision10 V/5 V/2.5 V/3.0 V Voltage References | IC VREF SERIES 5V 8SOIC
R-PDSO-G8 Tube TIN LEAD Series voltage reference device 10mA 40V 10muVp-p 3ppm/C
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
The ADR01, ADR02, ADR03, and ADR06 are precision 10.0 V, 5.0 V, 2.5 V, and 3.0 V band gap voltage references featuring high accuracy, high stability, and low power consumption. The parts are housed in tiny, 5-lead SC70 and TSOT packages, as well as in 8 lead SOIC versions. The SOIC versions of the ADR01, ADR02, and ADR03 are drop-in replacements1 to the industry-standard REF01, REF02, and REF03. The small footprint and wide operating range make the ADR0x references ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is provided on the devices for fine adjustment of the output voltage. The ADR01, ADR02, ADR03, and ADR06 are compact, low drift voltage references that provide an extremely stable output voltage from a wide supply voltage range. They are available in 5 lead SC70 and TSOT packages, and 8-lead SOIC packages with A, B, and C grade selections. All parts are specified over the extended industrial (–40°C to +125°C) temperature range. The ADR01, ADR02, ADR03 and ADR06 A grade in 8-lead SOIC are qualified for automotive applications. Applications Precision data acquisition systems High resolution converters Industrial process control systems Precision instruments Auto battery monitoring PCMCIA cards 1 ADR01, ADR02, and ADR03 are component-level compatible with REF01, REF02, and REF03, respectively. No guarantees for system-level compatibility are implied. SOIC versions of ADR01/ADR02/ADR03 are pin-to-pin compatible with 8-lead SOIC versions of REF01/REF02/REF03, respectively, with the additional temperature monitoring function.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated