What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM4140ACM-1.0/NOPB

V-Ref Precision 1.024V 8mA 8-Pin SOIC N Rail
$ 12.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4140ACM-1.0/NOPB.

Farnell

Datasheet23 pages11 years ago
Datasheet23 pages12 years ago

Texas Instruments

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM4140ACM-1.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4140ACM-1.0/NOPB.

Related Parts

Texas InstrumentsLM4140BCM-1.0/NOPB
6ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 1.024V 5.6V 1.024V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM4140CCMX-1.0/NOPB
V-Ref Precision 1.024V 8mA 8-Pin SOIC N T/R
Texas InstrumentsLM4140BCM-1.2/NOPB
IC VREF SERIES 1.25V 8SOIC / V-Ref Precision 1.25V 8mA 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments LM4140ACM-1.0/NOPB provided by its distributors.

V-Ref Precision 1.024V 8mA 8-Pin SOIC N Rail
0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70
IC, SM, VOLT REF, 0.1%, 3PPM; Voltage, reference:1.024V; Case style:SOIC; Termination Type:Direct Mount; Base number:4140; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temp. coeff, +:3ppm/°C; Tolerance:0.1%
Voltage Reference; Termination Type:Direct Mount; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, LDO SERIES V-REF, 1.024V 0.1% 8-SOIC; IC, LDO SERIES V-REF, 1.024V 0.1% 8-SOIC; Topology:Series; Input Voltage:1.8V to 5.5V; Reference Voltage:1.024V; Reference Voltage Tolerance:20mV; Temperature Coefficient:3ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4140ACM-1.0/NOPB .
  • LM4140ACM-1.0NOPB
  • LM4140ACM1.0/NOPB