Analog Devices ADR433ARZ

Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability
$ 6.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR433ARZ.

HQonline

Datasheet24 pages12 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-2.48%

CAD Models

Download Analog Devices ADR433ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.569
$ 6.859
$ 6.859
Stock
215,156
183,993
183,993
Authorized Distributors
6
2
2
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
5 V
-
-
Max Input Voltage
18 V
20 V
20 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
3 V
3 V
Tolerance
0.13 %
0.13 %
0.13 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADR431ARZ
Voltage Reference Precision 2.5 Volt 30 mA 8-Pin SOIC N
Analog DevicesADR433BRZ
Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability
Analog DevicesADR434ARZ
Analog Devices Voltage Reference, 4.096V, SOIC, ±0.13%, SMD, 8-Pin

Descriptions

Descriptions of Analog Devices ADR433ARZ provided by its distributors.

Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability
10ppm/℃ 800μA Fixed 30mA 3.75µVp-p 3V 18V 3V ±0.13% SOIC-8 SMD mount 1.75mm(height)
VOLT REF, 3V, NSOIC-8, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
V-Ref Precision 3V 30mA 8-Pin SOIC N Tube
Volt Ref, 3V, Nsoic-8, -40 To 125Deg C; |Analog Devices, Inc. ADR433ARZ
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR433ARZ .