Analog Devices ADR425BRZ

Pwr Sply Func, Voltage Reference, Switching, SOIC-8, Vs 7 to 18V, Is 600UA, Vo 5V
$ 7.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR425BRZ.

element14 APAC

Datasheet24 pages12 years ago
Datasheet24 pages15 years ago

Analog Devices

Upverter

iiiC

Farnell

Inventory History

3 month trend:
-36.56%

CAD Models

Download Analog Devices ADR425BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.94
$ 8.39
Stock
202,036
308,481
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
7 V
-
Max Input Voltage
18 V
18 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR445BRZ
Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR425ARZ
Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
Analog DevicesADR02BRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 7 TO 36V, IS 0.65MA, VO 5V, VN 10UVP-P

Descriptions

Descriptions of Analog Devices ADR425BRZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 7 TO 18V, IS 600UA, VO 5V
Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Voltage Reference, Ultraprecision, Low Noise, Series - Fixed, Adr425 Series, 5V, Nsoic-8 Rohs Compliant: Yes |Analog Devices ADR425BRZ .

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR425BRZ .
  • ADR425BRZ.