Analog Devices ADR425ARZ

Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
$ 5.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR425ARZ.

Augswan

Datasheet24 pages12 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-9.76%

CAD Models

Download Analog Devices ADR425ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.093
$ 5.51
Stock
306,522
437,616
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
7 V
-
Max Input Voltage
18 V
18 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR02ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 7 TO 36V, IS 0.65MA, VO 5V, VN 10UVP-P
Analog DevicesADR445ARZ
Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR425BRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 7 TO 18V, IS 600UA, VO 5V

Descriptions

Descriptions of Analog Devices ADR425ARZ provided by its distributors.

Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Volt Ref, 5V, Nsoic-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr425 Series; Reference Voltage Min:4.994V; Reference Voltage Max:5.006V; Initial Accuracy:6Mv; Temperature Coefficient:10Ppm/°C; No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices, Inc. ADR425ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR425ARZ .