Analog Devices ADR02BRZ

Pwr Sply Func, Voltage Reference, SOIC-8, Vs 7 to 36V, Is 0.65MA, Vo 5V, Vn 10UVP-P
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR02BRZ.

Analog Devices

Datasheet8 pages12 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

Newark

iiiC

Inventory History

3 month trend:
-6.13%

CAD Models

Download Analog Devices ADR02BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.71
$ 4.81
Stock
918,245
210,051
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
7 V
-
Max Input Voltage
36 V
36 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.06 %
0.06 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR02ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 7 TO 36V, IS 0.65MA, VO 5V, VN 10UVP-P
Analog DevicesREF02HSZ
Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
Analog DevicesADR445BRZ
Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source

Descriptions

Descriptions of Analog Devices ADR02BRZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 7 TO 36V, IS 0.65MA, VO 5V, VN 10UVP-P
Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
VOLT REF, 5V, NSOIC, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Volt Ref, 5V, Nsoic, -40 To 125Deg C; Voltage Reference Type:Series - Fixed; Product Range:Adr02 Series; Reference Voltage Min:4.997V; Reference Voltage Max:5.003V; Initial Accuracy:0.06%; Temperature Coefficient:3Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. ADR02BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR02BRZ.