Analog Devices ADR425ARMZ-REEL7

Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR425ARMZ-REEL7.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-23.41%

CAD Models

Download Analog Devices ADR425ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.51
$ 5.322
Stock
191,523
241,433
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
7 V
Max Input Voltage
18 V
18 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Tolerance
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR445ARMZ
Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR445ARMZ-REEL7
Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR421ARMZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, MSOP-8,VS 4.5 TO 18V, IS 600UA, VO 2.5V
Texas InstrumentsREF5010IDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADR425ARMZ-REEL7 provided by its distributors.

Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference
10ppm/¡æ 600¦ÌA Fixed 10mA 3.4¦ÌVp-p 5V 5V ¡À0.12% MSOP-8 , 3mm*3mm*850¦Ìm
V-Ref Precision 5V 10mA 8-Pin MSOP T/R
EAR99 ADR425 Tape & Reel (TR) PRODUCTION (Last Updated: 2weeks ago) voltage reference device 10mA 18V 3.4muVp-p -40C~125C TA
Volt Ref, 5V, Msop-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr425 Series; Reference Voltage Min:4.994V; Reference Voltage Max:5.006V; Initial Accuracy:6Mv; Temperature Coefficient:10Ppm/°C; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. ADR425ARMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated