Analog Devices ADR423BRZ

Ultraprecision, Low Noise, 3.00 V XFET® Voltage Reference
$ 6.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR423BRZ.

Augswan

Datasheet24 pages12 years ago

Analog Devices

Newark

Upverter

iiiC

Inventory History

3 month trend:
-20.30%

CAD Models

Download Analog Devices ADR423BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.892
$ 8.165
Stock
167,142
335,927
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
5 V
-
Max Input Voltage
18 V
18 V
Min Output Voltage
3 V
3 V
Max Output Voltage
3 V
3 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR443BRZ
Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR423ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 5 TO 18V, IS 600UA, VO 3V
Analog DevicesADR444BRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3 TO 18V, IS 3MA, VO 4.096V, IO 10MA

Descriptions

Descriptions of Analog Devices ADR423BRZ provided by its distributors.

Ultraprecision, Low Noise, 3.00 V XFET® Voltage Reference
V-Ref Precision 3V 10mA 8-Pin SOIC N Tube
Volt Ref, 3V, Nsoic-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr423 Series; Reference Voltage Min:2.9985V; Reference Voltage Max:3.0015V; Initial Accuracy:1.5Mv; Temperature Coefficient:3Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. ADR423BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated