Analog Devices ADR423BRZ-REEL7

Ultraprecision, Low Noise, 3.00 V XFET® Voltage Reference
$ 8.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR423BRZ-REEL7.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Arrow Electronics

Upverter

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices ADR423BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.165
$ 6.892
Stock
336,937
167,252
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
3 V
3 V
Max Output Voltage
3 V
3 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR443BRZ-REEL7
Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR421BRZ
3ppm/¡æ 600¦ÌA Fixed 10mA 80nV/¡ÌHz 1.75¦ÌVp-p 2.5V 18V 2.5V ¡À0.04% SOIC-8 1.75mm
Analog DevicesADR421BRZ-REEL7
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADR423BRZ-REEL7 provided by its distributors.

Ultraprecision, Low Noise, 3.00 V XFET® Voltage Reference
V-Ref Precision 3V 10mA 8-Pin SOIC N T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Volt Ref, 3V, Nsoic-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr423 Series; Reference Voltage Min:2.9985V; Reference Voltage Max:3.0015V; Initial Accuracy:1.5Mv; Temperature Coefficient:3Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. ADR423BRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR423BRZREEL7