What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADR443BRZ

Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source
$ 7.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR443BRZ.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-20.53%

CAD Models

Download Analog Devices ADR443BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.56
$ 7.438
Stock
209,524
209,563
Authorized Distributors
5
5
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
3.5 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
3 V
3 V
Max Output Voltage
3 V
3 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADR441BRZ
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
Analog DevicesADR4530ARZ
4ppm/℃ 950μA Fixed 10mA 1.6µVp-p 3V 3V ±0.04% SOIC-8 SMD mount 1.75mm(height)
Analog DevicesADR443ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3 TO 18V, IS 3MA, VO 3V, VN 1.4UVP-P

Descriptions

Descriptions of Analog Devices ADR443BRZ provided by its distributors.

Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source
3ppm/℃ 3.75mA Fixed 10mA 1.4µVp-p 3V 3V ±0.04% SOIC-8 SMD mount 1.75mm(height)
V-Ref Precision 3V 10mA 8-Pin SOIC N Tube
Volt Ref, 3V, Nsoic-8, -40 To 125Deg C; |Analog Devices, Inc. ADR443BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR443BRZ .
  • ADR443BRZ.