Analog Devices ADR423ARZ-REEL7

Ultraprecision, Low Noise, 3.00 V XFET® Voltage Reference
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR423ARZ-REEL7.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-1.46%

CAD Models

Download Analog Devices ADR423ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.43
$ 5.31
Stock
455,494
167,243
Authorized Distributors
5
6
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
3 V
3 V
Max Output Voltage
3 V
3 V
Tolerance
0.13 %
0.13 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR443ARZ-REEL7
IC VREF SERIES 0.13% 8SOIC / Series Voltage Reference IC Fixed 3V V ±0.13% 10 mA 8-SOIC
Analog DevicesADR443ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3 TO 18V, IS 3MA, VO 3V, VN 1.4UVP-P
Analog DevicesADR421ARZ-REEL7
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADR423ARZ-REEL7 provided by its distributors.

Ultraprecision, Low Noise, 3.00 V XFET® Voltage Reference
V-Ref Precision 3V 10mA 8-Pin SOIC N T/R
EAR99 ADR423 Tape & Reel (TR) PRODUCTION (Last Updated: 2weeks ago) voltage reference device 10mA 18V 2muVp-p -40C~125C TA
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Volt Ref, 3V, Nsoic-8, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr423 Series; Reference Voltage Min:2.996V; Reference Voltage Max:3.004V; Initial Accuracy:4Mv; Temperature Coefficient:10Ppm/°C; No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices, Inc. ADR423ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR423ARZREEL7