Analog Devices ADR443ARZ

Pwr Sply Func, Voltage Reference, Ldo, SOIC-8, Vs 3 to 18V, Is 3MA, Vo 3V, Vn 1.4UVP-P
$ 5.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR443ARZ.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-0.64%

CAD Models

Download Analog Devices ADR443ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.702
$ 5.85
Stock
517,796
278,618
Authorized Distributors
6
5
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
3.5 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
2.996 V
3 V
Max Output Voltage
3 V
3 V
Tolerance
0.13 %
0.13 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Related Parts

Analog DevicesADR441ARZ
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
Analog DevicesADR443BRZ
Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR440ARZ
Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source

Descriptions

Descriptions of Analog Devices ADR443ARZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3 TO 18V, IS 3MA, VO 3V, VN 1.4UVP-P
Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source
Voltage Reference Precision 3 Volt 10 mA 8-Pin SOIC N
Analog Devices Voltage Ref IC, 3V, SOIC, ±0.13%, SMD, 8-Pin
V-Ref Precision 3V 10mA 8-Pin SOIC N Tube
Volt Ref, 3V, Nsoic-8, -40 To 125Deg C; |Analog Devices, Inc. ADR443ARZ
ANALOG DEVICES ADR443ARZ Voltage Reference, Ultralow Noise, Series - Fixed, ADR443 Series, 3V, NSOIC-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR443ARZ .