Analog Devices ADR1581ARTZ-REEL7

V-Ref Precision 1.25V 10mA Automotive 3-Pin SOT-23 T/R
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR1581ARTZ-REEL7.

HQonline

Datasheet12 pages19 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-10.86%

CAD Models

Download Analog Devices ADR1581ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.11
Stock
323,462
120,846
Authorized Distributors
6
1
Case/Package
SOT
SOT-23
Number of Pins
3
3
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
Tolerance
0.12 %
0.12 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR1581BRTZ-REEL7
V-Ref Precision 1.25V 10mA Automotive 3-Pin SOT-23 T/R
Analog DevicesADR510ARTZ-REEL7
V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R / IC VREF SHUNT 1V SOT23-3
Analog DevicesADR512ARTZ-REEL7
V-Ref Precision 1.2V 10mA 3-Pin SOT-23 T/R
Analog DevicesLM4040BIM3-2.5+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Texas InstrumentsLM4040BIM3-5.0
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Analog DevicesLM4040CEM3-5.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages

Descriptions

Descriptions of Analog Devices ADR1581ARTZ-REEL7 provided by its distributors.

V-Ref Precision 1.25V 10mA Automotive 3-Pin SOT-23 T/R
EAR99 ADR1581 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 60muA 1.25V 20muVrms 100ppm/C
Voltage Ref, Shunt, 1.25V, Sot-23-3; Rango De Producto:Serie Adr1581; Tipo De Referencia:Shunt - Fijo; Tensión De Referencia:1.25V; Precisión Inicial:10Mv; Coeficiente De Temperatura:± 100Ppm/°C; Tensión De Referencia:Sot-23 |Analog Devices ADR1581ARTZ-REEL7 .

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR1581ARTZ-REEL7 .
  • ADR1581ARTZREEL7