Analog Devices ADP3335ARMZ-1.8-R7

LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3335ARMZ-1.8-R7.

Upverter

Datasheet16 pages12 years ago
Datasheet16 pages15 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+22.40%

CAD Models

Download Analog Devices ADP3335ARMZ-1.8-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.97
Stock
255,886
119,534
Authorized Distributors
6
2
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Min Input Voltage
2.6 V
2.6 V
Max Input Voltage
12 V
12 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
5 V
5 V
Accuracy
0.9 %
0.9 %
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
88 dB
88 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADP3336ARMZ-REEL7
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
Analog DevicesADP3334ARMZ-REEL7
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
MicrochipMIC5219YMM
LDO Regulator Pos 0.5A 8-Pin MSOP Tube - Rail/Tube
75dB(120Hz) 8¦ÌA Fixed 500mA 1 3.3V 2.5V 3.3V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm
MicrochipMIC5219YMM-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator- MSOP-8 T/R
Analog DevicesADP3333ARMZ-1.5-R7
LDO Regulator Pos 1.5V 0.6A 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices ADP3335ARMZ-1.8-R7 provided by its distributors.

LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R
ADP3335 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 200mV 850mum 500mA -40C~150C
Ldo, Fixed, 1.8V, 0.5A, Msop-8, 85Deg C; Output Type:Fixed; Input Voltage Min:2.6V; Input Voltage Max:12V; No. Of Outputs:-; Output Voltage - Nom:1.8V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:500Ma Rohs Compliant: Yes |Analog Devices, Inc. ADP3335ARMZ-1.8-R7
The ADP3335 is a member of the ADP333x family of precision, low dropout, any Cap voltage regulators. It operates with an input voltage range of 2.6 V to 12 V, and delivers a continuous load current up to 500 mA. The ADP3335 stands out from conventional low dropout regulators (LDOs) by using an enhanced process enabling it to offer performance advantages beyond its competition. Its patented design requires only a 1.0 uF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor--including ceramic (MLCC) types for space-restricted applications. The ADP3335 achieves exceptional accuracy of +-0.9% at room temperature and +-1.8% over temperature, line, and load. The dropout voltage of the ADP3335 is only 200 mV (typical) at 500 mA. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 1 uA. The ADP3335 has a low quiescent current of 80 uA (typical) in light load situations.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3335ARMZ-1.8R7
  • ADP3335ARMZ1.8R7