Analog Devices ADP3334ARM-REEL

Contains Lead GULL WING Not Qualified BIPOLAR Linear Voltage Regulator IC 150C 10mA 3mm 0.4V
$ 0.976

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3334ARM-REEL.

Analog Devices

Datasheet11 pages23 years ago
Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP3334ARM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.976
$ 1.78
$ 1.78
Stock
174,962
854,568
854,568
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
-
2.6 V
2.6 V
Max Input Voltage
-
11 V
11 V
Min Output Voltage
-
1.5 V
1.5 V
Max Output Voltage
-
11.75 V
11.75 V
Accuracy
-
0.9 %
0.9 %
Dropout Voltage
-
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
88 dB
88 dB

Related Parts

Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator T&R - MSOP-8
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
MicrochipMIC5219YMM-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator- MSOP-8 T/R
Texas InstrumentsLM9036MM-3.3/NOPB
60dB(120Hz) 20¦ÌA Fixed 50mA 1 3.3V 45V 3.3V 40V 400mV@ 50mA 30mV 30mV VSSOP-8 , 950¦Ìm

Descriptions

Descriptions of Analog Devices ADP3334ARM-REEL provided by its distributors.

Contains Lead GULL WING Not Qualified BIPOLAR Linear Voltage Regulator IC 150C 10mA 3mm 0.4V
1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR 0.4 V DROPOUT PDSO8
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Package Equivalence Code: TSSOP8,.19; Operating Temperature (TJ-Max): 150 Cel;
NEW DESIGNS consider the ADP7104. The ADP3334 is a member of the ADP333x family of precision low dropout anyCAP® voltage regulators. The ADP3334 operates with an input voltage range of 2.6 V to 11 V and delivers a continuous load current up to 500 mA. The novel anyCAP® architecture requires only a very small 1 µF output capacitor for stability, and the LDO is insensitive to the capacitor’s equivalent series resistance (ESR). This makes ADP3334 stable with any capacitor, including ceramic (MLCC) types for space restricted applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3334ARMREEL