Analog Devices ADP3333ARM-3.15-RL

Compliant Surface Mount 0.8 % Positive Tape & Reel (TR) Fixed MSOP 8
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3333ARM-3.15-RL.

SHENGYU ELECTRONICS

Datasheet12 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.485
$ 1.485
Stock
114,496
108,866
108,866
Authorized Distributors
1
4
4
Min Input Voltage
2.6 V
2.6 V
2.6 V
Max Input Voltage
12 V
12 V
12 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
3.15 V
3.15 V
3.15 V
Output Current
-
300 mA
300 mA
Dropout Voltage
-
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Related Parts

Analog DevicesADP3336ARMZ-REEL7
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
Analog DevicesADP3335ARMZ-2.5RL7
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
Analog DevicesADP3335ARMZ-5-R7
LDO Regulator Pos 5V 0.5A 8-Pin MSOP T/R
MicrochipMIC5219YMM
LDO Regulator Pos 0.5A 8-Pin MSOP Tube - Rail/Tube
75dB(120Hz) 8¦ÌA Fixed 500mA 1 3.3V 2.5V 3.3V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm
75dB(120Hz) 8¦ÌA Fixed 500mA 1 5V 2.5V 5V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm

Descriptions

Descriptions of Analog Devices ADP3333ARM-3.15-RL provided by its distributors.

Compliant Surface Mount 0.8 % Positive Tape & Reel (TR) Fixed MSOP 8
Positive GULL WING BIPOLAR EAR99 Linear Voltage Regulator IC 85C 600mA 3mm 0.14V
IC REG LINEAR 3.15V 300MA 8-MSOP
ULTRALOW IQ ANYCAP LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 1.8 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3333ARM-3.15RL
  • ADP3333ARM3.15RL