Analog Devices ADP3333ARM-1.5-RL7

High Accuracy Ultralow IQ, 300 mA, anyCAP Low Dropout Regulator / LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP T/R
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3333ARM-1.5-RL7.

DigiKey

Datasheet8 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.2
$ 1.2
Stock
242,028
146,826
146,826
Authorized Distributors
1
1
1
Min Input Voltage
-
2.6 V
2.6 V
Max Input Voltage
-
12 V
12 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
-
1.5 V
1.5 V
Output Current
-
300 mA
300 mA
Dropout Voltage
-
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Related Parts

MicrochipMIC5219YMM
LDO Regulator Pos 0.5A 8-Pin MSOP Tube - Rail/Tube
75dB(120Hz) 8¦ÌA Fixed 500mA 1 3.3V 2.5V 3.3V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm
MIC3975 Series 5 V Fixed Output 750 mA µCap Low Voltage LDO Regulator - MSOP-8
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%

Descriptions

Descriptions of Analog Devices ADP3333ARM-1.5-RL7 provided by its distributors.

High Accuracy Ultralow IQ, 300 mA, anyCAP Low Dropout Regulator / LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP T/R
LDO Regulator Pos 1.5V 0.6A 8-Pin MSOP T/R
Non-Compliant Tape & Reel (TR) MSOP 8
Tape & Reel (TR) Surface Mount Non-RoHS Compliant TIN LEAD voltage regulator linear 0.23V 3mm 300mA -40C~85C
IC REG LDO 1.5V 300MA 8-MSOP TR
ULTRALOW IQ ANYCAP LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 1.8 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated