Analog Devices ADP3303ARZ-3.3

Pwr Sply Func, Linear Regulator, Ldo, SOIC-8, Vs 3.2 to 12V, Vo 3.3V, Regline 0.01MV/V
$ 2.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3303ARZ-3.3.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

HQonline

iiiC

Inventory History

3 month trend:
-14.11%

CAD Models

Download Analog Devices ADP3303ARZ-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.811
$ 2.978
$ 2.978
Stock
424,032
256,193
256,193
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Min Input Voltage
3.2 V
3.2 V
3.2 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
0.8 %
0.8 %
0.8 %
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADP3301AR-2.7-REEL
Contains Lead Positive GULL WING BIPOLAR Linear Voltage Regulator IC 85C 200mA 4.9mm 0.2V
Analog DevicesADP3301AR-3.2 REEL
IC REG LINEAR 3.2V 100MA 8-SOIC
Analog DevicesMAX883CSA
LDO Regulator Pos 1.25V to 11V5V 0.2A 8-Pin SOIC N
Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsTPS76627D
Single Output LDO, 250mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
Analog DevicesMAX882CSA+
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode

Descriptions

Descriptions of Analog Devices ADP3303ARZ-3.3 provided by its distributors.

PWR SPLY FUNC, LINEAR REGULATOR, LDO, SOIC-8,VS 3.2 TO 12V, VO 3.3V, REGLINE 0.01MV/V
Low Dropout Regulator 3.3 Volt 0.3A 8-Pin SOIC N
High Accuracy anyCAP™ 200 mA Low Dropout Linear Regulator
LDO, FIXED, 3.3V, 0.2A, NSOIC-8, 85DEG C; Available until stocks are exhausted Alternative available
Ldo, Fixed, 3.3V, 0.2A, Nsoic-8, 85Deg C; Output Type:Fixed; Input Voltage Min:3.2V; Input Voltage Max:12V; No. Of Outputs:-; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:200Marohs Compliant: Yes |Analog Devices, Inc. ADP3303ARZ-3.3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3303-ARZ-3.3
  • ADP3303ARZ-3.3 .
  • ADP3303ARZ-3.3..
  • ADP3303ARZ-33
  • ADP3303ARZ3.3
  • ADP3303ARZ33