Analog Devices MAX882CSA+

5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
$ 3.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX882CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Jameco

Inventory History

3 month trend:
+450%

CAD Models

Download Analog Devices MAX882CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX883CSA
LDO Regulator Pos 1.25V to 11V5V 0.2A 8-Pin SOIC N
Analog DevicesMAX884ESA+
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
Analog DevicesMAX882ESA+
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
Texas InstrumentsTPS7201QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipMIC5234YME
30¦ÌA Adjustable 150mA 1 1.24V 2.3V 20V 30V 550mV@ 150mA 0.6% 0.5% SOIC-8 4.93mm*3.94mm*1.5mm
Analog DevicesADP7142ARDZ-R7
LDO Regulator Pos 1.2V to 39V 0.2A 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Analog Devices MAX882CSA+ provided by its distributors.

5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode
FIXED/ADJUSTABLE MAX882 Tube Surface Mount voltage regulator linear 320mV 1.5mm 200mA 1.5W
MAX882 Series 3.3 V 300 mA Adjustable Fixed SMT Voltage Regulator - SOIC-8
V Reg Adj +2.8/11.5V, Soic8, 882; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:11.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:11V; Output Current:200Ma; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX882CSA+
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 4.5 %; Adjustability: FIXED/ADJUSTABLE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX882CSA+.