Analog Devices ADP1716ARMZ-2.5-R7

LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1716ARMZ-2.5-R7.

Augswan

Datasheet20 pages19 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP1716ARMZ-2.5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1716ARMZ-2.5-R7.

Related Parts

Analog DevicesADP1715ARMZ-2.5-R7
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1715ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1715ARMZ-1.2-R7
LDO VOLTAGE REGULATOR, FIXED, 1.2V, 500mA, MSOP-8
MIC5219 Series 500 mA 5 V Fixed Output Surface Mount LDO Regulator - MSOP-8 T/R
MicrochipMIC5219YMM
LDO Regulator Pos 0.5A 8-Pin MSOP Tube - Rail/Tube
MicrochipMIC5219YMM-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator- MSOP-8 T/R

Descriptions

Descriptions of Analog Devices ADP1716ARMZ-2.5-R7 provided by its distributors.

LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
500mA Low-Dropout Linear Regulator with Tracking
ADP1716 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 250mV 3mm 500mA -40C~125C TJ
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:2.5V; Output Current Max:0.5A; Dropout Voltage, Vdo:250mV; Voltage Tolerance ±:1%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1716ARMZ-2.5R7
  • ADP1716ARMZ-25-R7
  • ADP1716ARMZ-25R7
  • ADP1716ARMZ2.5R7
  • ADP1716ARMZ25R7