Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5219-5.0YMM-TR

MIC5219 Series 500 mA 5 V Fixed Output Surface Mount LDO Regulator - MSOP-8 T/R
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5219-5.0YMM-TR.

Microchip

Datasheet32 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+44.58%

CAD Models

Download Microchip MIC5219-5.0YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 0.636
Stock
293,545
1,380,881
Authorized Distributors
6
1
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
5 V
-
Output Voltage
5 V
5 V
Output Current
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
8
8
Min Input Voltage
2.5 V
-
Max Input Voltage
12 V
-

Supply Chain

Projected EOL Date2034-12-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipMIC5219YMM
IC REG LIN POS ADJ 500MA 8MSOP Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP
IC REG LINEAR 3.3V 500MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
MicrochipMIC5219YMM-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator- MSOP-8 T/R
Analog DevicesADP1715ARMZ-2.5-R7
IC REG LINEAR 2.5V 500MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Analog DevicesADP1715ARMZ-3.3-R7
IC REG LINEAR 3.3V 500MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Analog DevicesADP1715ARMZ-1.2-R7
IC REG LINEAR 1.2V 500MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP

Descriptions

Descriptions of Microchip MIC5219-5.0YMM-TR provided by its distributors.

MIC5219 Series 500 mA 5 V Fixed Output Surface Mount LDO Regulator - MSOP-8 T/R
IC REG LINEAR 5V 500MA 8MSOP Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Voltage Reference, Fixed, 75dB(120Hz), 8μA, Positive, 500mA, 1-Ch, 5V, 2.5V, 5V, 12V, 600mV@500mA, 0.5%, 0.05%/V, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 920μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5219-5.0YMM TR
  • MIC5219-5.0YMMT&R
  • MIC5219-5.0YMMTR