Analog Devices ADN8810ACPZ

IC Adc 8 Bit Sar 20SOIC
$ 11.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN8810ACPZ.

element14 APAC

Datasheet16 pages17 years ago
Datasheet14 pages8 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+65.85%

CAD Models

Download Analog Devices ADN8810ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.512
$ 9.78
Stock
105,402
53,273
Authorized Distributors
6
1
Case/Package
Module
-
Number of Pins
24
24
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsBQ4011YMA-150N
32Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE -40 to 85
Texas InstrumentsBQ4011YMA-70
32Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE 0 to 70
Texas InstrumentsBQ4010YMA-70
8Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE 0 to 70
Analog DevicesMAX3967AETG+
MAX3967AE Series 5.5 V Output Surface Mount LED Driver - TQFN-24
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
Bluetooth 4.0 class 2 Dual Mode surface mount data module with chip antenna

Descriptions

Descriptions of Analog Devices ADN8810ACPZ provided by its distributors.

IC ADC 8BIT SAR 20SOIC
12-Bit High Output Current Source
300mA LFCSP-24 Current Source/Constant Current Source ROHS
3mA 5.5 V 2.5V 5.5V LFCSP 4mm*4mm*850¦Ìm
Current Source 24-Pin LFCSP EP Tray
Current Source, 0 To 300Ma, Lfcsp-Ep; Ic Function:Current Source; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Package Type:Lfcsp-Ep; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices, Inc. ADN8810ACPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN8810ACPZ.