Microchip BM77SPPS3MC2-0007AA

Bluetooth 4.0 class 2 Dual Mode surface mount data module with chip antenna
$ 26.48
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM77SPPS3MC2-0007AA.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

Electro Sonic

Geoflip

CAD Models

Download Microchip BM77SPPS3MC2-0007AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Silicon LabWT12-A-AI3
Bluetooth v2.0 + EDR SMART SOC Class II 2.1781Mbps 31-Pin SMD T/R
Silicon LabWT12-A-AI
Bluetooth v2.1 + EDR SMART SOC Class II 2.1781Mbps 31-Pin SMD T/R
Silicon LabWT12-A-AI4
CLASS 2 BLUETOOTH MODULE 2.1 +EDR WITH IWRAP Firmware wt12-a.ai-4.0.0-3.
91dBm 2.4GHz 4.5V 2.482GHz 1Mbps I²C SPI UART 1.8V SMD-21P SMD 10mm × 10mm × 1.8mm
Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm

Descriptions

Descriptions of Microchip BM77SPPS3MC2-0007AA provided by its distributors.

Bluetooth 4.0 class 2 Dual Mode surface mount data module with chip antenna
Bluetooth v4.0 (BLE) + EDR SMART SOC/SMART SOC Class II IoT 3Mbps 33-Pin SMD Module Tray
BT4.0 DUAL MODE SHIELDED MODULE WITH UART INTERFACE, CASTELLATED SMT PCB PKG.
BM77 Series 4.3 V 2.4 GHz -92 dBm SMT Bluetooth® v4.0 Dual Mode Module
Bluetooth Class II 3.2V to 4.3V 3Mbps 30-Pin SMD Tray
Bluetooth Modules, 3.2V to 4.3V, -20C to +70C, MODULE-33, RoHS
Microchip SCT
Telecom Circuit, 1-Func, XMA30
IC RX TX/RX MOD BLUETOOTH CHIP SMD
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
RF TXRX MOD BLUETOOTH CHIP SMD
BLUETOOTH, VERSION2, 2.4-2.48GHZ; Bluetooth Version: Bluetooth 4.0; Supply Voltage Min: 3.3V; Supply Voltage Max: 4.3V; Signal Range Max: -; Data Rate: 3Mbps; Bluetooth Class: Class 2; Receive Sensitivity: -90dBm; Operating Tem

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM77SPPS3MC2-0007AA.