Texas Instruments BQ4011YMA-150N

32Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE -40 to 85
$ 7.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4011YMA-150N.

Texas Instruments

Datasheet16 pages14 years ago
Datasheet15 pages18 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ4011YMA-150N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.605
$ 17.224
Stock
97,792
141,976
Authorized Distributors
2
2
Case/Package
Module
DIP
Number of Pins
28
28
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
256 kb
256 kb
Address Bus Width
-
-
Access Time
150 ns
150 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsBQ4010YMA-70
8Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE 0 to 70
Texas InstrumentsBQ4014YMB-120
R-XDMA-T32 Through Hole Tube 256KX8 ic memory 120ns 2097152bit 4.5V 0C~70C TA
Texas InstrumentsBQ4011MA-200
R-PDMA-P28 Through Hole Tube 32KX8 ic memory 200ns 262144bit 4.75V 0C~70C TA
Texas InstrumentsBQ4010LYMA-70N
8Kx8 Nonvolatile SRAM, 3.3-V Input, 10% Voltage Tolerance 28-DIP MODULE -40 to 85

Descriptions

Descriptions of Texas Instruments BQ4011YMA-150N provided by its distributors.

32Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE -40 to 85
NVRAM NVSRAM Parallel 256Kbit 5V 28-Pin DIP Module
Obsolete Non-Volatile Non-RoHS Compliant Parallel NVSRAM Memory -40C~85C TA 4.5V~5.5V 256Kb 32K x 8 150ns
IC NVSRAM 256KBIT PARALLEL 28DIP
32KX8 NONVOLATILE SRAM, 10%, 150NS IND

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4011YMA150N