Texas Instruments SN65MLVD201D

Line Transmitter/Receiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC Tube
$ 3.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD201D.

Newark

Datasheet28 pages11 years ago
Datasheet26 pages17 years ago

Texas Instruments

Mouser

HQonline

element14 APAC

Inventory History

3 month trend:
-39.58%

CAD Models

Download Texas Instruments SN65MLVD201D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.263
$ 3.073
$ 3.073
Stock
179,571
253,321
253,321
Authorized Distributors
3
6
6
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
24 mA
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD201D.

Related Parts

Texas InstrumentsDS91C176TMAX/NOPB
LVDS Interface IC 100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Texas InstrumentsDS91D176TMA/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Texas InstrumentsDS91C176TMA/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3490EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65MLVD201D provided by its distributors.

Line Transmitter/Receiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC Tube
e4 65MLVD201 Tube LVDS Multipoint interface transceiver 3.3V 24mA 72.603129mg 6ns
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC, LVDS LINE DRVR/RCVR, 200MBPS, SOIC-8
LVDS/M-LVDS/ECL/CML MultiPnt LVDS
Transceiver SOP-8 LVDS ICs ROHS
Transceiver, M-Lvds, 200Mbps, Soic-8; Logic Family/Base Number:-; Logic Device Type:Buffer, Line Driver; Logic Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Logic Ic Family:-; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD201D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65MLVD201D .
  • SN65MLVD201D.