Texas Instruments SN65MLVD201DR

Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
$ 2.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD201DR.

Newark

Datasheet28 pages11 years ago
Datasheet28 pages12 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-64.41%

CAD Models

Download Texas Instruments SN65MLVD201DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.131
$ 3.073
$ 3.073
Stock
445,329
270,432
270,432
Authorized Distributors
4
6
6
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD201DR.

Related Parts

Texas InstrumentsDS91D176TMA/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Texas InstrumentsDS91C176TMAX/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Texas InstrumentsDS91C176TMA/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC

Descriptions

Descriptions of Texas Instruments SN65MLVD201DR provided by its distributors.

Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
LVDS LINE DRIVER/RECEIVER, SOIC-8, FULL REEL
LVTTL/MLVDS to LVDS Translator, 24mA, 3V-3.6V, -0.05V(Min)-150mV(Max), 200Mbps, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
LVDS/M-LVDS/ECL/CML Half-Duplex M-LVDS Transceiver
LVDS Interface IC Half-Duplex M-LVDS Transceiver
DIFFERENTIAL COMPLEMENTARY ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER Transceiver -40C~85C 725mW 200Mbps 6ns
IC M-LVDS LINE DVR/RCVR 8-SOIC
Transceiver SOP-8 LVDS ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.