Analog Devices ADN4692EBRZ

3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4692EBRZ.

Upverter

Datasheet20 pages10 years ago
Technical Drawing1 page21 years ago

Analog Devices

Newark

Farnell

Inventory History

3 month trend:
-2.09%

CAD Models

Download Analog Devices ADN4692EBRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.895
$ 1.77
$ 1.77
Stock
114,759
160,403
160,403
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4692EBRZ.

Related Parts

Texas InstrumentsSN65MLVD204AD
24mA LVTTL 1 1 3V 3.5ns 3.6V 50MHz LVTTL 50mV 150mV 100Mbps SOIC-8 1.75mm
Texas InstrumentsSN65MLVD200AD
e4 65MLVD200 Tube LVDS Multipoint interface receiver 3.3V 24mA 72.603129mg 6ns
Texas InstrumentsSN65MLVD204ADR
24mA LVTTL,M-LVDS 1 1 3V 3.5ns 3.6V 50MHz LVTTL 100Mbps SOIC-8 , 4.9mm*3.91mm*1.58mm
Analog DevicesADN4695EBRZ
3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADN4697EBRZ
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver

Descriptions

Descriptions of Analog Devices ADN4692EBRZ provided by its distributors.

3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
e3 ADN4692 Tube LVDS Multipoint interface driver 650mV 22mA 1.5mm 6ns
ANALOG DEVICES ADN4692EBRZLVDS Driver, LVDS Transceiver, 150 ps, 22 mA, -40 C, 85 C, 3 V
LVDS Transceiver 100Mbps 0.65V 14-Pin SOIC N Tube
MLVDS Xcvr,FD,100M Type 1 Rx,E
TRANSCEIVER, 100MBPS, 3.3V, NSOIC;
IC TRANSCEIVER FULL 1/1 14SOIC
Line Transceiver, 1 Driver, DMOS, PDSO14
Transceiver SOP-14 LVDS ICs ROHS
3.3V, 100 MBPS, HALF-AND-FULL-DU
Transceiver, 100Mbps, 3.3V, Nsoic; Lvds Ic Type:Lvds Line Transceiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices, Inc. ADN4692EBRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated