Texas Instruments SN65MLVD204ADR

EAR99 65MLVD204 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 24mA 72.603129mg 6ns
$ 1.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD204ADR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+35.34%

CAD Models

Download Texas Instruments SN65MLVD204ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.556
$ 2.298
$ 2.298
Stock
314,355
155,261
155,261
Authorized Distributors
5
5
5
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
24 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD204ADR.

Related Parts

ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
MaxLinearSP3491CN-L/TR
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Texas InstrumentsSN65LVDM180D
Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65MLVD204ADR provided by its distributors.

EAR99 65MLVD204 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 24mA 72.603129mg 6ns
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
LVDS Driver/Receiver 100Mbps 0.65V 8-Pin SOIC T/R
Single Transmitter/Receiver RS-899 8-Pin SOIC T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
LVDS LINE DRIVER/RECEIVER, SOIC-8, FULL REEL
LVDS/M-LVDS/ECL/CML Half-Duplex M-LVDS Transceiver
LVTTL/M-LVDS Level Translator, 24mA, 3V, 3.5ns, 3.6V, 50MHz, LVTTL, 100Mbps, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
IC M-LVDS LINE DVR/RCVR 8-SOIC
Transceiver SOP-8 LVDS ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.