Analog Devices ADN4663BRZ-REEL7

10MA 0 2 3V 1.5NS 3.6V Lvcmos, Lvttl 600MBPS SOIC-8 , 1.5MM
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4663BRZ-REEL7.

Newark

Datasheet12 pages17 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.77%

CAD Models

Download Analog Devices ADN4663BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.73
Stock
266,370
169,152
Authorized Distributors
6
6
Interface
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC N
SOIC N
Max Supply Current
-
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4663BRZ-REEL7.

Related Parts

Texas InstrumentsDS90LV027ATMX
Non-RoHS Compliant Driver Surface Mount Obsolete interface transceiver -40C~85C 600Mbps 3V~3.6V
Texas InstrumentsDS90LV027AHMX/NOPB
High temperature LVDS dual differential driver 8-SOIC -40 to 125
Texas InstrumentsDS90LV027AHM/NOPB
High temperature LVDS dual differential driver 8-SOIC -40 to 125
IC TXRX RS485/RS422 ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP3483EN-L/TR
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP3494EN-L/TR
SP3494 Series 2.5 Mbps 3.3 V Low Power RS-485/RS-422 Transceiver - NSOIC-8

Descriptions

Descriptions of Analog Devices ADN4663BRZ-REEL7 provided by its distributors.

10mA 0 2 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 , 1.5mm
Dual, 3 V, CMOS, LVDS High Speed Differential Driver
IC DRIVER 2/0 8SOIC / 2/0 Driver LVDS 8-SOIC
LVDS Driver 600Mbps 0.45V 8-Pin SOIC N T/R
驱动器, 600MBPS, 3.3V, NSOIC;
LVDS Driver SOIC-8 LVDS ICs ROHS
Dual Channel 400Mbps LVDS Tran
Line Driver, 2 Func, 2 Driver, CMOS, PDSO8
DUALCHL 400MBPS LVDS TRANSMITT
Driver, 600Mbps, 3.3V, Nsoic; Lvds Ic Type:Lvds Differential Line Driver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. ADN4663BRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADN4663BRZREEL7