Analog Devices ADN2871ACPZ

3.3 V, 50 Mbps to 4.25 Gbps, Single-Loop, Laser Diode Driver
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN2871ACPZ.

HQonline

Datasheet20 pages19 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADN2871ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.52
$ 4.52
Stock
134,235
197,985
Authorized Distributors
1
1
Data Rate
4.25 Gbps
4.25 Gbps
Max Supply Voltage
3.6 V
-
Min Supply Voltage
3 V
-
Max Output Current
100 mA
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
-
Tape & Reel (TR)
Mount
Surface Mount
Surface Mount
Operating Supply Current
30 mA
30 mA
Operating Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN2871ACPZ.

Related Parts

Analog DevicesADF4360-7BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450
Analog DevicesADF4360-0BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADN2871ACPZ provided by its distributors.

3.3 V, 50 Mbps to 4.25 Gbps, Single-Loop, Laser Diode Driver
4.25Gbps 3V~3.6V 32mA LFCSP-24 Laser Drivers ROHS
Single Loop Laser Diode Driver 24-Pin LFCSP EP
IC LASER DRV 4.25GB 3.6V 24LFCSP
IC LASER DRIVER 4.25GBPS 24LFCSP
50MBPS -4.25GBPS 3V SINGLE LOO
DRIVER, LASER DIODE, 4.25GBPS, SMD; Driver IC Type:LED; Laser Diode Type:VCSEL, DFB, FP; Current, Supply Max:32mA; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2871; Temperature, Max:85°C; Temperature, Min:-40°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated