Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADF4360-0BCPZ

Pll, Synthesizer&vco, 2.72Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-0BCPZ
$ 6.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-0BCPZ.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages21 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-8.01%

CAD Models

Download Analog Devices ADF4360-0BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.746
$ 4.7
Stock
206,776
242,788
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
PLL
Yes
-
Input
CMOS
-
Max Frequency
2.725 GHz
-
Number of Outputs
3
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4360-0BCPZ.

Related Parts

Analog DevicesADF4360-2BCPZ
Pll, Synthesizer&vco, 2.17Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-2BCPZ
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450
Analog DevicesADF4360-3BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1600 to 1950

Descriptions

Descriptions of Analog Devices ADF4360-0BCPZ provided by its distributors.

Pll, Synthesizer&vco, 2.72Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-0BCPZ
Clock Generator/Frequency Synthesizer /PLL
Integrated Integer-N Synthesizer/VCO Output Frequency 2400-2725
PLL, SYNTHESIZER&VCO, 2.72GHZ, LFCSP-EP; Available until stocks are exhausted Alternative available
Clock Generator 10MHz to 250MHz-IN 2725MHz-OUT 24-Pin LFCSP EP Tray
CMOS TTL Fanout Distribution Integer N Synthesizer (RF) 24-WFQFN Exposed Pad CSP ADF4360 clock generator ic 3.3V 2.725GHz 50mA 50mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4360-0BCPZ...
  • ADF43600BCPZ